text.skipToContent text.skipToNavigation

Manufacturer Part #

Y1625412R000T9W

VSMP Series 1206 412 Ohm ±0.01 % 0.3 W ±0.2 ppm/°C SMT Metal Foil Resistor

ECAD Model:
Mfr. Name: VPG Foil Resistors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VPG Foil Resistors Y1625412R000T9W - Technical Attributes
Attributes Table
Resistance: 412Ω
Rated Power: 0.3W
Tolerance (%): ±0.01%
Temp Coefficient: ±0.2ppm/°C
Technology: Metal Foil
Working Voltage-Nom: 87V
Operating Temp Range: -55°C to +150°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.64mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2
Multiple Of:
1
Total
$30.76
USD
Quantity
Unit Price
2
$15.38
5
$15.25
20
$15.05
40
$14.96
100+
$14.74
Product Variant Information section