text.skipToContent text.skipToNavigation

Manufacturer Part #

Y4485V0082BA9L

Y4485 Series 0.1W 82Ω ±0.10% ±100PPM/°C Foil Resistors

ECAD Model:
Mfr. Name: VPG Foil Resistors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VPG Foil Resistors Y4485V0082BA9L - Technical Attributes
Attributes Table
Resistance: 82Ω
Rated Power: 0.1W
Tolerance (%): ±0.1%
Temp Coefficient: ±100ppm/°C
Dimension: L  4.06mm x W  2.69mm x H  1.8mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
1
Total
$1,370.00
USD
Quantity
Unit Price
1
$28.77
3
$28.36
5
$28.17
15
$27.76
25+
$27.40
Product Variant Information section