741C083270JP in Reel by CTS | Resistor Networks & Arrays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

741C083270JP

74X Series 4 Element 27 Ω ±5 % Case 0402 x 4 SMT Chip Resistor Array

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code: 2349
Product Specification Section
CTS 741C083270JP - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 27Ω
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 25V
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$337.00
USD
Quantity
Unit Price
10,000
$0.0337
20,000
$0.035
30,000
$0.0346
40,000
$0.0344
50,000+
$0.0337
Product Variant Information section