Manufacturer Part #
742C083103JP
74X Series 4 Element 10 kOhm ±5 % 1206 SMT Chip Resistor Array
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | CTS | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2212 | ||||||||||
Product Specification Section
CTS 742C083103JP - Technical Attributes
Attributes Table
| No of Elements: | 4 |
| Resistance: | 10kΩ |
| Tolerance (%): | ±5% |
| Power Dissipation: | 0.063W |
| Voltage Rating: | 50V |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
13
USA:
13
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
1
$0.196
20
$0.143
100
$0.115
500
$0.0865
2,500+
$0.0582
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Mounting Method:
Surface Mount