text.skipToContent text.skipToNavigation

Manufacturer Part #

752081331GP

752 Series 0.08 W 330 Ohm ±2 % 7 Res. 8 SRT Bussed SMT Resistor Network

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS 752081331GP - Technical Attributes
Attributes Table
No of Elements: 7
Resistance: 330Ω
Tolerance (%): ±2%
Power Dissipation: 80mW
Voltage Rating: 25V
Dimension: L  11.81mm x W  2.03mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,500.00
USD
Quantity
Unit Price
250
$1.52
500
$1.51
750
$1.50
1,250+
$1.48
Product Variant Information section