text.skipToContent text.skipToNavigation

Manufacturer Part #

752091681GP

752 Series 0.08 W 680 kOhm ±2 % 8 Res. 9 SRT Bussed SMT Resistor Network

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS 752091681GP - Technical Attributes
Attributes Table
No of Elements: 8
Resistance: 680Ω
Tolerance (%): ±2%
Power Dissipation: 80mW
Voltage Rating: 25V
Dimension: L  13.08mm x W  2.03mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,570.00
USD
Quantity
Unit Price
250
$1.55
500
$1.58
750
$1.57
1,250+
$1.55
Product Variant Information section