Manufacturer Part #
752101103GPTR7
752 Series 0.08 W 10 kOhm ±2 % 9 Res. 10 SRT Bussed SMT Resistor Network
| | |||||||||||
| | |||||||||||
| Mfr. Name: | CTS | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
CTS 752101103GPTR7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CTS 752101103GPTR7 - Technical Attributes
Attributes Table
| No of Elements: | 9 |
| Resistance: | 10kΩ |
| Tolerance (%): | ±2% |
| Power Dissipation: | 80mW |
| Voltage Rating: | 25V |
| Dimension: | L 14.35mm x W 2.03mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
1,000+
$1.58
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount