766165191AP in Bulk by CTS | Resistor Networks & Arrays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

766165191AP

Res Thick Film NET 330 Ohm/470 Ohm 2% 1.8W 100ppm/C TERM Ceramic 16-Pin

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS 766165191AP - Technical Attributes
Attributes Table
No of Elements: 28
Resistance: 330Ω/470Ω
Tolerance (%): ±2%
Voltage Rating: 50V
Technology: Ceramic
Type: Dual Terminator
Temp Coefficient: ±100ppm/°C
Operating Temp Range: -55°C to +125°C
No of Pins: 16
Dimension: L  9.9mm x W  3.9mm x H  1.75mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
3
Multiple Of:
49
Total
$9.96
USD
Quantity
Unit Price
49
$3.32
98
$3.29
196
$3.26
245
$3.25
735+
$3.19
Product Variant Information section