Manufacturer Part #
ACAS06S0830345P100
ACAS Series 4 x 0603 75 V 10 Ohm / 20 Ohm SMT Thin Film Chip Resistor Array
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 0812 | ||||||||||
Product Specification Section
Vishay ACAS06S0830345P100 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay ACAS06S0830345P100 - Technical Attributes
Attributes Table
| No of Elements: | 4 |
| Resistance: | 10kΩ/20kΩ |
| Tolerance (%): | ±0.5% |
| Power Dissipation: | 0.1W |
| Voltage Rating: | 75V |
| Case Size: | 0612 (1632 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100
$0.78
300
$0.76
500
$0.75
1,000
$0.74
2,000+
$0.72
Product Variant Information section
Available Packaging
Package Qty:
100 per Reel
Mounting Method:
Surface Mount