text.skipToContent text.skipToNavigation

Manufacturer Part #

AF124-JR-071KL

AF SERIES 0408 0.5W 1K Ohm ±5 % ±200 ppm/K SMT Thick Film ANTI SULFUR

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
YAGEO AF124-JR-071KL - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 1kΩ
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 50V
Technology: Thick Film
Type: Isolated
Temp Coefficient: ±200ppm/°C
Operating Temp Range: -55°C to +155°C
Terminal Pitch: 0.5mm
Case Size: 0804 (2010 Metric)
No of Pins: 8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$79.00
USD
Quantity
Unit Price
10,000
$0.0079
30,000
$0.0077
50,000
$0.0076
100,000
$0.0074
200,000+
$0.0072
Product Variant Information section