text.skipToContent text.skipToNavigation

Manufacturer Part #

AR02BTC1333

Thin film resistor 133 k SMD 0402 0.063 W 0.1 % 25 ppm

ECAD Model:
Mfr. Name: Viking Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Viking Tech AR02BTC1333 - Technical Attributes
Attributes Table
Resistance: 133kΩ
Rated Power: 0.063W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$249.00
USD
Quantity
Unit Price
10,000
$0.0249
20,000
$0.0245
30,000
$0.0243
40,000
$0.0241
50,000+
$0.0236
Product Variant Information section