text.skipToContent text.skipToNavigation

Manufacturer Part #

AS41JTF0220

AS Series 0201 x 4 0.03125 W 220 Ohm ±5 % ±200 ppm/°C SMT Chip Resistor Network

ECAD Model:
Mfr. Name: Viking Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Viking Tech AS41JTF0220 - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 22Ω
Tolerance (%): ±5%
Power Dissipation: 0.031W
Voltage Rating: 12.5V
Technology: Thick Film
Temp Coefficient: ±200ppm/°C
Operating Temp Range: -55°C to +125°C
No of Pins: 8
Dimension: L  1.4mm x W  0.6mm x H  0.35mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$146.00
USD
Quantity
Unit Price
10,000
$0.0146
20,000
$0.0144
30,000
$0.0143
50,000
$0.0141
100,000+
$0.0138
Product Variant Information section