Manufacturer Part #
CDMA10M0F6000DEF
CDMA Series 2512 10 MOhm ± 1 % 1 W Medium Voltage Thick Film Chip Divider
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2314 | ||||||||||
Product Specification Section
Vishay CDMA10M0F6000DEF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay CDMA10M0F6000DEF - Technical Attributes
Attributes Table
| No of Elements: | 2 |
| Resistance: | 10MΩ |
| Tolerance (%): | ±1% |
| Power Dissipation: | 1W |
| Voltage Rating: | 1415V |
| Technology: | Thick Film |
| Type: | Voltage Divider |
| Temp Coefficient: | ±10ppm/°C |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 2512 (6432 Metric) |
| No of Pins: | 3 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,000+
$1.11
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount