Manufacturer Part #
CN-41JL6---39R
CN Series 0201 x 4 0.031 W 39 Ohm ±5 % ±200 ppm/°C SMT Chip Resistor Network
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Viking Tech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Viking Tech CN-41JL6---39R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Viking Tech CN-41JL6---39R - Technical Attributes
Attributes Table
| No of Elements: | 4 |
| Resistance: | 39Ω |
| Tolerance (%): | ±5% |
| Power Dissipation: | 0.03125W |
| Voltage Rating: | 12.5V |
| Technology: | Thick Film |
| Temp Coefficient: | ±200ppm/°C |
| Operating Temp Range: | -55°C to +125°C |
| Terminal Pitch: | 0.4mm |
| Dimension: | L 1.4mm x W -0.6mm x H 0.35mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
5,000
$0.0123
15,000
$0.012
25,000
$0.0118
75,000
$0.0116
125,000+
$0.0113
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount