Manufacturer Part #
CN-43JL7---47K
CN Series 47 KOhm 5% 0.1 W Surface Mount Thick Film Chip Resistor Array
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Viking Tech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Viking Tech CN-43JL7---47K - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Viking Tech CN-43JL7---47K - Technical Attributes
Attributes Table
| Resistance: | 47kΩ |
| Tolerance (%): | ±5% |
| Power Dissipation: | 0.1W |
| Technology: | Thick Film |
| Temp Coefficient: | ±200ppm/°C |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
5,000
$0.0048
20,000
$0.0046
50,000
$0.0045
125,000
$0.0044
200,000+
$0.0042
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount