text.skipToContent text.skipToNavigation

Manufacturer Part #

CSC06A0110K0GEK

CSC Series 10 kOhm 6 Pin Bussed ±2 % Coated Thick Film SIP Resistor Network

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2249
Product Specification Section
Vishay CSC06A0110K0GEK - Technical Attributes
Attributes Table
No of Elements: 5
Resistance: 10kΩ
Tolerance (%): ±2%
Power Dissipation: 200mW
Voltage Rating: 100V
Dimension: L  14.99mm x W  2.49mm x H  4.95mm
Package Style:  SIP-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
57
USA:
57
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.69
USD
Quantity
Unit Price
1
$0.685
40
$0.67
150
$0.655
400
$0.64
1,500+
$0.605
Product Variant Information section