CSC06A0310K0JEK in Bag by Vishay | Resistor Networks & Arrays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CSC06A0310K0JEK

CSC Series 10 kOhm 5 % Through Hole Single-In-Line Thick Film Resistor - SIP-6

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CSC06A0310K0JEK - Technical Attributes
Attributes Table
No of Elements: 3
Resistance: 10kΩ
Tolerance (%): ±5%
Power Dissipation: 300mW
Voltage Rating: 100V
Dimension: L  14.99mm x W  2.49mm x H  4.95mm
Package Style:  SIP-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$1,320.00
USD
Quantity
Unit Price
1,000+
$0.66
Product Variant Information section