text.skipToContent text.skipToNavigation

Manufacturer Part #

CSC08A01470KGEK

CSC Series 470 kOhm 8 Pin Isolated ±2 % Coated Thick Film SIP Resistor Network

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2231
Product Specification Section
Vishay CSC08A01470KGEK - Technical Attributes
Attributes Table
No of Elements: 7
Resistance: 470kΩ
Tolerance (%): ±2%
Power Dissipation: 200mW
Voltage Rating: 100V
Dimension: L  20.07mm x W  2.49mm x H  4.95mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,046
USA:
1,046
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
46
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$37.95
USD
Quantity
Unit Price
1,000
$0.825
2,000+
$0.805
Product Variant Information section