Manufacturer Part #
CSC10A011K00GEK
CSC Series 1 kOhm 10 Pin Bussed ±2 % Coated Thick Film SIP Resistor Network
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Package Style:SIP-10 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2437 | ||||||||||
Product Specification Section
Vishay CSC10A011K00GEK - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay CSC10A011K00GEK - Technical Attributes
Attributes Table
| No of Elements: | 9 |
| Resistance: | 1kΩ |
| Tolerance (%): | ±2% |
| Power Dissipation: | 200mW |
| Voltage Rating: | 100V |
| Dimension: | L 25.15mm x W 2.49mm |
| Package Style: | SIP-10 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$1.09
30
$1.06
100
$1.03
300
$1.01
1,000+
$0.955
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
SIP-10
Mounting Method:
Through Hole