text.skipToContent text.skipToNavigation

Manufacturer Part #

EXB-28V560JX

EXB Series 0804 4 Terminal 56 Ohm ±5% 0.063 W Chip Resistor Array

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EXB-28V560JX - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 56Ω
Tolerance (%): ±5%
Power Dissipation: 0.063W
Type: Isolated
Temp Coefficient: ±200ppm/°C
Operating Temp Range: -55°C to +125°C
No of Pins: 8
Dimension: L  2mm x W  1mm x H  0.45mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$86.00
USD
Quantity
Unit Price
10,000
$0.0086
30,000
$0.0084
40,000
$0.0083
100,000
$0.0081
150,000+
$0.0079
Product Variant Information section