Manufacturer Part #
EXB-2HV270JV
EXB-2HV Series 0402 0.063 W 27 Ohm ±5 % 8 Element SMT Chip Resistor Array
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2140 | ||||||||||
Product Specification Section
Panasonic Industry EXB-2HV270JV - Technical Attributes
Attributes Table
| No of Elements: | 8 |
| Resistance: | 27Ω |
| Tolerance (%): | ±5% |
| Power Dissipation: | 0.063W |
| Voltage Rating: | 50V |
| Case Size: | 0402 (1005 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
5,000
$0.0299
10,000
$0.0294
15,000
$0.0291
25,000
$0.0288
50,000+
$0.0281
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount