text.skipToContent text.skipToNavigation

Manufacturer Part #

EXB-34V104JV

EXB-34V Series 0603 0.063 W 100 kOhm ±5 % 2 Element SMT Chip Resistor Array

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2541
Product Specification Section
Panasonic Industry EXB-34V104JV - Technical Attributes
Attributes Table
No of Elements: 2
Resistance: 100kΩ
Tolerance (%): ±5%
Power Dissipation: 0.063W
Dimension: L  1.6mm x W  1.6mm x H  0.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
10,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$111.00
USD
Quantity
Unit Price
5,000
$0.0222
15,000
$0.0217
20,000
$0.0216
50,000
$0.0211
75,000+
$0.0207
Product Variant Information section