text.skipToContent text.skipToNavigation

Manufacturer Part #

EXB-A10P102J

EXB-A Series 2512 1 kOhm ±5% 0.063 W 8 Element SMT Chip Resistor Network

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EXB-A10P102J - Technical Attributes
Attributes Table
No of Elements: 8
Resistance: 1kΩ
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 50V
Technology: Thick Film
Type: Bussed
Temp Coefficient: ±200ppm/°C
Operating Temp Range: -55°C to +125°C
Terminal Pitch: 1.27mm
Case Size: 2512 (6432 Metric)
No of Pins: 10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$720.00
USD
Quantity
Unit Price
4,000
$0.18
8,000+
$0.176