text.skipToContent text.skipToNavigation

Manufacturer Part #

EXB-A10P223J

EXBA Series 2512 10 Terminal 22 kOhm ±5% Chip Resistor Network

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2222
Product Specification Section
Panasonic Industry EXB-A10P223J - Technical Attributes
Attributes Table
No of Elements: 8
Resistance: 22kΩ
Tolerance (%): ±5%
Power Dissipation: 0.063W
Type: Bussed
Temp Coefficient: ±200ppm/°C
Operating Temp Range: -55°C to +125°C
Case Size: 2512 (6432 Metric)
No of Pins: 16
Dimension: L  6.4mm x W  3.1mm x H  0.65mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$732.00
USD
Quantity
Unit Price
4,000
$0.183
8,000+
$0.179
Product Variant Information section