text.skipToContent text.skipToNavigation

Manufacturer Part #

EXB-N8V102JX

EXB-N8V Series 0402 0.031 W 1 kOhm ±5 % 8 Element SMT Chip Resistor Array

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
Panasonic Industry EXB-N8V102JX - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 1kΩ
Tolerance (%): ±5%
Power Dissipation: 0.031W
Voltage Rating: 50V
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$192.00
USD
Quantity
Unit Price
10,000
$0.0192
20,000
$0.0189
30,000
$0.0187
40,000
$0.0186
50,000+
$0.0182
Product Variant Information section