text.skipToContent text.skipToNavigation

Manufacturer Part #

EXB-U245R1JX

RES ARRAY ANTI-SULFURATED 0402X2R 5.1 OHM 5% SMD - Tape and Reel

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2144
Product Specification Section
Panasonic Industry EXB-U245R1JX - Technical Attributes
Attributes Table
No of Elements: 2
Resistance: 5.1Ω
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 50V
Technology: Thick Film
Type: Isolated
Temp Coefficient: -200ppm/°C to +600ppm/°C
Operating Temp Range: -55°C to +125°C
Terminal Pitch: 0.65mm
No of Pins: 4
Dimension: L  1mm x W  1mm x H  0.35mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
90,000
USA:
90,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$124.00
USD
Quantity
Unit Price
10,000
$0.0124
20,000
$0.0122
40,000
$0.0121
50,000
$0.012
150,000+
$0.0117