
Manufacturer Part #
EXB-V8V101JV
EXB-V4V Series 0603 0.063 W 100 Ohm ±5 % 8 Element SMT Chip Resistor Array
Product Specification Section
Panasonic Industry EXB-V8V101JV - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry EXB-V8V101JV - Technical Attributes
Attributes Table
No of Elements: | 4 |
Resistance: | 100Ω |
Tolerance (%): | ±5% |
Power Dissipation: | 0.063W |
Case Size: | 0603 (1608 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
55,000
USA:
55,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
5,000
$0.0248
10,000
$0.0244
15,000
$0.0241
20,000
$0.024
25,000+
$0.0234
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount