GUS-SS8ALF-01-1002-FB in Tube by TT Electronics - IRC | Resistor Networks & Arrays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

GUS-SS8ALF-01-1002-FB

SOIC Series 100 V 10 kOhm Surface Mount Resistor Network Array - SOIC-16N

ECAD Model:
Mfr. Name: TT Electronics - IRC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - IRC GUS-SS8ALF-01-1002-FB - Technical Attributes
Attributes Table
No of Elements: 8
Resistance: 10kΩ
Tolerance (%): ±1%
Power Dissipation: 800mW
Voltage Rating: 100V
Technology: Thin Film
Type: Isolated
Temp Coefficient: ±100ppm/°C
Operating Temp Range: -55°C to +125°C
Terminal Pitch: 0.05mm
No of Pins: 16
Dimension: L  9.9mm x W  0.102mm
Package Style:  SOIC-16N
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1078
Multiple Of:
49
Total
$2,371.60
USD
Quantity
Unit Price
49
$2.28
98
$2.26
147
$2.24
196
$2.23
245+
$2.20
Product Variant Information section