GUS-SS8ALF-03-4702-D in Tube by TT Electronics - IRC | Resistor Networks & Arrays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

GUS-SS8ALF-03-4702-D

SOIC Series 100 V 47 kOhm Surface Mount Resistor Network Array - SOIC-16N

ECAD Model:
Mfr. Name: TT Electronics - IRC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - IRC GUS-SS8ALF-03-4702-D - Technical Attributes
Attributes Table
No of Elements: 8
Resistance: 47kΩ
Tolerance (%): ±0.5%
Power Dissipation: 800mW
Voltage Rating: 100V
Technology: Thin Film
Type: Isolated
Temp Coefficient: ±25ppm/°C
Operating Temp Range: -55°C to +125°C
Terminal Pitch: 0.05mm
No of Pins: 16
Dimension: L  9.9mm x W  0.102mm
Package Style:  SOIC-16N
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1078
Multiple Of:
49
Total
$2,242.24
USD
Quantity
Unit Price
49
$2.18
147
$2.14
490
$2.11
735+
$2.08
Product Variant Information section