text.skipToContent text.skipToNavigation

Manufacturer Part #

M8340107K10R0FGD03

M83401 Military Series 10 Ω ±1% ±100 ppm/°C Isolated Thick Film Resistor Network

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay M8340107K10R0FGD03 - Technical Attributes
Attributes Table
No of Elements: 3
Resistance: 10Ω
Tolerance (%): ±1%
Package Style:  SIP-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
38
Factory Lead Time:
12 Weeks
Minimum Order:
152
Multiple Of:
38
Total
$1,144.56
USD
Quantity
Unit Price
152+
$7.53
Product Variant Information section