Manufacturer Part #
MPMT4001AT1
TO-236-3SC-59SOT-23-3 Array/network Resistor ±25PPM/C ±0.1%
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2439 | ||||||||||
Product Specification Section
Vishay MPMT4001AT1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay MPMT4001AT1 - Technical Attributes
Attributes Table
| No of Elements: | 2 |
| Resistance: | 2kΩ/2kΩ |
| Tolerance (%): | ±0.1% |
| Power Dissipation: | 0.2W |
| Voltage Rating: | 100V |
| Technology: | Thin Film |
| Type: | Voltage Divider |
| Temp Coefficient: | ±2ppm/°C |
| Operating Temp Range: | -55°C to +125°C |
| No of Pins: | 3 |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000+
$2.01
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount