MSP09A0110K0GEJ in Tube by Vishay | Resistor Networks & Arrays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MSP09A0110K0GEJ

MSP Series 10K ohms 9 Pins Isolated 2% Thick Film Molded Resistor Network

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MSP09A0110K0GEJ - Technical Attributes
Attributes Table
No of Elements: 8
Resistance: 10kΩ
Tolerance (%): ±2%
Power Dissipation: 1.12W
Voltage Rating: 100V
Package Style:  SIP-9
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
300
Multiple Of:
25
Total
$1,197.00
USD
Quantity
Unit Price
25
$4.16
50
$4.11
75
$4.08
100
$4.06
125+
$3.99
Product Variant Information section