Manufacturer Part #
MSP10A011K00GEJ
MSP Series 1 kOhm ±2 % Through Hole Molded SIP Thick Film Resistor Array
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:22 per Tube Package Style:SIP-10 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay MSP10A011K00GEJ - Technical Attributes
Attributes Table
| No of Elements: | 9 |
| Resistance: | 1kΩ |
| Tolerance (%): | ±2% |
| Power Dissipation: | 0.2W |
| Voltage Rating: | 100V |
| Technology: | Thick Film |
| Type: | Bussed |
| Temp Coefficient: | ±100ppm/°C |
| Operating Temp Range: | -55°C to +125°C |
| Terminal Pitch: | 2.54mm |
| No of Pins: | 10 |
| Dimension: | L 25.15mm x W 2.29mm x H 4.95mm |
| Package Style: | SIP-10 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
506+
$3.84
Product Variant Information section
Available Packaging
Package Qty:
22 per Tube
Package Style:
SIP-10
Mounting Method:
Through Hole