MSP10A0147K0GEJ in Tube by Vishay | Resistor Networks & Arrays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MSP10A0147K0GEJ

MSP Series 47 kOhm 10 Pin Bussed ±2 % Thick Film Molded SIP Resistor Network

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MSP10A0147K0GEJ - Technical Attributes
Attributes Table
No of Elements: 9
Resistance: 47kΩ
Tolerance (%): ±2%
Voltage Rating: 100V
Package Style:  SIP-10
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
264
Multiple Of:
22
Total
$1,053.36
USD
Quantity
Unit Price
22+
$3.99
Product Variant Information section