MSP10A031K00FDA in Bag by Vishay | Resistor Networks & Arrays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MSP10A031K00FDA

MSP Series 1K ohms 10 Pins Isolated 1% Thick Film Molded Resistor Network

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MSP10A031K00FDA - Technical Attributes
Attributes Table
No of Elements: 9
Resistance: 1kΩ
Tolerance (%): ±1%
Power Dissipation: 1.25W
Voltage Rating: 100V
Package Style:  SIP-10
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
264
Multiple Of:
22
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,924.56
USD
Quantity
Unit Price
1
$7.65
5
$7.55
25
$7.45
50
$7.41
150+
$7.29
Product Variant Information section