text.skipToContent text.skipToNavigation

Manufacturer Part #

MSP10A031K00GEJ

MSP Series 1K Ohm 10 Pins Isolated 2% Thick Film Molded Resistor Network

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MSP10A031K00GEJ - Technical Attributes
Attributes Table
No of Elements: 5
Resistance: 1kΩ
Tolerance (%): ±2%
Package Style:  SIP-10
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
506
Multiple Of:
22
Total
$2,018.94
USD
Quantity
Unit Price
22+
$3.99
Product Variant Information section