Manufacturer Part #
NRSN06I4J222TRF
NRSN Series 4 Element 2.2 kΩ ±5% ±200 ppm/°C Concave Chip Resistor Array
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NIC Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NIC Components NRSN06I4J222TRF - Technical Attributes
Attributes Table
| No of Elements: | 4 |
| Resistance: | 2.2kΩ |
| Tolerance (%): | ±5% |
| Power Dissipation: | 0.063W |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
5,000
$0.0105
15,000
$0.0102
25,000
$0.0099
75,000
$0.0096
125,000+
$0.0094
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount