text.skipToContent text.skipToNavigation

Manufacturer Part #

RAVF164DJT8K20

RAVF Series 0.063 W 8.2 kOhm ±5% 50 V Concave Termination Chip Resistor Array

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RAVF164DJT8K20 - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 8.2kΩ
Tolerance (%): ±5%
Power Dissipation: 0.25W
Voltage Rating: 50V
Technology: Thick Film
Type: Isolated
Temp Coefficient: ±200ppm/°C
Operating Temp Range: -55°C to +155°C
Terminal Pitch: 0.8mm
Case Size: 1206 (3216 Metric)
No of Pins: 8
Dimension: L  3.2mm x W  1.6mm x H  0.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
15,000
Factory Lead Time:
17 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$23.00
USD
Quantity
Unit Price
5,000
$0.0046
20,000
$0.0044
50,000
$0.0043
125,000
$0.0041
200,000+
$0.004
Product Variant Information section