text.skipToContent text.skipToNavigation

Manufacturer Part #

RFS062PJ470CS

RFS Series 0201 47 Ω ±5 % ±200 ppm/°C Dual Thick Film Resistor Network

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Samsung Electro-Mechanics RFS062PJ470CS - Technical Attributes
Attributes Table
No of Elements: 2
Resistance: 47Ω
Tolerance (%): ±5%
Power Dissipation: 31mW
Voltage Rating: 12.5V
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
200000
Multiple Of:
20000
Total
$8,860.00
USD
Quantity
Unit Price
20,000+
$0.0443
Product Variant Information section