text.skipToContent text.skipToNavigation

Manufacturer Part #

RM2012B-102/402-PBVW10

RM Series 0805 1 / 4 kΩ ±0.1% ±25 ppm/°C SMT Dual Resistor Reverse Concave Array

ECAD Model:
Mfr. Name: Susumu
Standard Pkg:
Product Variant Information section
Date Code: 2128
Product Specification Section
Technical Attributes
Attributes Table
No of Elements: 2
Resistance: 1kΩ/4kΩ
Tolerance (%): ±0.1%
Power Dissipation: 0.1W
Voltage Rating: 25V
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$680.00
USD
Quantity
Web Price
1,000
$0.68
2,000+
$0.545
Product Variant Information section