RM2012B-103/103-PBVW10 in Reel by Susumu | Resistor Networks & Arrays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

RM2012B-103/103-PBVW10

RM Series 2 Elements 0.05 W 10 kOhm ±0.1% 0805 x 2 SMT Chip Resistor Network

ECAD Model:
Mfr. Name: Susumu
Standard Pkg:
Product Variant Information section
Date Code: 2335
Product Specification Section
Susumu RM2012B-103/103-PBVW10 - Technical Attributes
Attributes Table
No of Elements: 2
Resistance: 10kΩ
Tolerance (%): ±0.1%
Power Dissipation: 50mW
Type: Isolated
Temp Coefficient: ±25ppm/°C
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
No of Pins: 4
Dimension: L  2mm x W  1.25mm x H  0.55mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$535.00
USD
Quantity
Unit Price
1,000+
$0.535
Product Variant Information section