Manufacturer Part #
SOMC14011K00GDC
SOMC Series 13 Elements 1 kOhm ±2 % 50 V Thick Film Resistor Network - MDIP-14
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:58 per Tube Package Style:MDIP-14 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay SOMC14011K00GDC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay SOMC14011K00GDC - Technical Attributes
Attributes Table
| No of Elements: | 13 |
| Resistance: | 1kΩ |
| Tolerance (%): | ±2% |
| Voltage Rating: | 50V |
| Dimension: | L 9.91mm x W 5.59mm x H 2.29mm |
| Package Style: | MDIP-14 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
58+
$4.88
Product Variant Information section
Available Packaging
Package Qty:
58 per Tube
Package Style:
MDIP-14
Mounting Method:
Through Hole