text.skipToContent text.skipToNavigation

Manufacturer Part #

YC124-JR-072K2L

YC124 Series 4 Element 2.2 kΩ ±5% 0.063 W ±200 ppm/°C Chip Resistor Network

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
YAGEO YC124-JR-072K2L - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 2.2kΩ
Tolerance (%): ±5%
Power Dissipation: 0.063W
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$49.00
USD
Quantity
Unit Price
10,000
$0.0049
30,000
$0.0048
50,000
$0.0047
150,000
$0.0045
250,000+
$0.0044
Product Variant Information section