text.skipToContent text.skipToNavigation

Manufacturer Part #

YC164-JR-07510RL

Resistor Networks & Arrays 510 Ohm 5% 1/16W 50 Volts

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO YC164-JR-07510RL - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 510Ω
Tolerance (%): ±5%
Rated Current: 1A
Technology: Thick Film
Type: Isolated
Temp Coefficient: ±200ppm/°C
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
No of Pins: 8
Dimension: L  3.2mm x W  1.6mm x H  0.7mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$98.00
USD
Quantity
Unit Price
5,000
$0.0196
15,000
$0.0191
20,000
$0.019
50,000
$0.0186
75,000+
$0.0182
Product Variant Information section