text.skipToContent text.skipToNavigation

Manufacturer Part #

1676625-7

Res Wirewound 5 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Flange Mount Loose/Tray

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1676625-7 - Technical Attributes
Attributes Table
Resistance-Nom:
Tolerance (%): ±5%
Rated Power: 25W
Temp Coefficient (ppm/C): ±50ppm/°C
Rated Voltage: 550V
Package Style:  AXIAL
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$454.00
USD
Quantity
Unit Price
200
$2.27
400
$2.25
600
$2.24
1,000+
$2.21
Product Variant Information section