Manufacturer Part #
2647
2640 Series 7/8 inch Diameter Analog Multiple 20 Turns Counting Dial
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TT Electronics - BI Technologies | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Box Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - BI Technologies 2647 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TT Electronics - BI Technologies 2647 - Technical Attributes
Attributes Table
| Type: | Turns Counting Dial |
| No of Turns: | Multi |
| Mounting Method: | Panel Mount |
Features & Applications
The 2647 is a part of 2640 series 7/8 inch diameter analog multiple 20 turns counting dial. It has an operating temperature range of –55 °C to +71 °C.
Features:
- Counting Capacity, Maximum Turns - 20
- Locking Mechanism - Positive Action with Detent
- Number of Set Screws - 2
- Knob Material - Black Plastic
- Dial Finish - Black Numerals on Satin Chrome
- Housing Finish - Satin Chrome
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$16.33
4
$16.13
15
$15.93
40
$15.79
100+
$15.56
Product Variant Information section
Available Packaging
Package Qty:
10 per Box
Mounting Method:
Panel Mount