text.skipToContent text.skipToNavigation

Manufacturer Part #

36FR50KLF

36F Series 6 mm Open Frame 50 kOhm ±20 % Single-Turn Trimming Potentiometer

ECAD Model:
Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - BI Technologies 36FR50KLF - Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Single
Resistance-Nom: 50kΩ
Tolerance (%): ±20%
Rated Power: 36W
Mounting Method: Through Hole
Features & Applications
The 36FR50KLF is a part of 36 series 6 mm open frame 50 kΩ ±20 % single-turn trimming potentiometer. It has an operating temperature range of -30 °C to +100 °C.

Features:

  • Input Voltage, Maximum - 100 V
  • Resolution - Essentially infinite
  • Contact Resistance Variation - 5% Max.
  • Temperature Coefficient of Resistance - ±250 ppm/°C
  • Torque, Maximum 2.1 in. oz.
  • Weight, Approx. 0.01 oz.
  • Wiper Position Approx. 50%
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
16000
Multiple Of:
16000
Total
$4,928.00
USD
Quantity
Unit Price
16,000+
$0.308
Product Variant Information section