Manufacturer Part #
44WR200LFT7
44W Series 4 mm Square 200 Ohm ±10 % Multi -Turn Trimming Potentiometer
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TT Electronics - BI Technologies | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - BI Technologies 44WR200LFT7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TT Electronics - BI Technologies 44WR200LFT7 - Technical Attributes
Attributes Table
| Type: | Potentiometer |
| No of Turns: | Multi |
| Resistance-Nom: | 200Ω |
| Tolerance (%): | ±10% |
| Rated Power: | 0.25W |
| Mounting Method: | Surface Mount |
Features & Applications
The 44WR200LFT7 is a part of 44W Series 4 mm Square 200 Ohm ±10 % Multi -Turn Trimming Potentiometer.
It has Operating temperature ranges b/w -65 °C to 150 °C and available in top and side adjustment versions and J-Hook or gull wing termination.
Features:
- Space saving SMD package for the most compact board designs
- Sealed to withstand aggressive water wash
- Long life - set and forget construction
- BI quality and reliability
- Input Voltage: 300 Vdc Max.
- Slider Current: 100 mA Max.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
250
$2.54
500
$2.52
750+
$2.49
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Mounting Method:
Surface Mount