Manufacturer Part #
62MR200LF
62 Series 1/4 inch Diameter 200 Ohm ±10 % Single-Turn Trimming Potentiometer
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TT Electronics - BI Technologies | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - BI Technologies 62MR200LF - Product Specification
TT Electronics - BI Technologies 62MR200LF - Technical Attributes
Attributes Table
| Type: | Potentiometer |
| No of Turns: | Single |
| Resistance-Nom: | 200Ω |
| Tolerance (%): | ±10% |
| Rated Power: | 0.5W |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
20
$1.08
50
$1.06
150
$1.03
300
$1.02
1,000+
$0.96
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Through Hole