Manufacturer Part #
7286R50KL.25
7286 Series Ø 7/8 inch 50 kOhm ±5 % 2 W Multi-Turn Wirewound Potentiometer
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TT Electronics - BI Technologies | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Tray Mounting Method:Bushing Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - BI Technologies 7286R50KL.25 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TT Electronics - BI Technologies 7286R50KL.25 - Technical Attributes
Attributes Table
| Type: | Potentiometer |
| No of Turns: | Multi |
| Resistance-Nom: | 50kΩ |
| Tolerance (%): | ±5% |
| Rated Power: | 2W |
| Mounting Method: | Bushing Mount |
Features & Applications
The 7286R50KL.25 is a part of 7286 Series Ø 7/8 inch 50 KΩ ±5 % 2 W Multi-Turn 1/4” Shaft, 3/8” Bushing Wirewound Potentiometer.
Features:
- Operating Temperature Ranges:
- Static: –55 °C to +125 °C
- Dynamic: –40 °C to +125 °C
- Resistance Range, Ohms: 100 to 100K
- Standard Resistance Tolerance: ±5%
- Minimum Practical Resistance Tolerance: ±1%
- Independent Linearity: ±0.25%
- Power Rating, Watts: 2.0 at 70°C derating to 0 at 125°C
- Dielectric Strength: 1,000 V rms
- Insulation Resistance, Minimum: 1,000 Megohms
- Noise, Maximum: 100 Ohms
- Tap Tolerance: ±3°
- End Voltage, Maximum: 0.25% of input voltage
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1
$21.72
4
$21.43
15
$21.15
30
$21.01
75+
$20.68
Product Variant Information section
Available Packaging
Package Qty:
10 per Tray
Mounting Method:
Bushing Mount